
BAS45A,113 | |
|---|---|
DigiKey Part Number | 1727-1513-2-ND - Tape & Reel (TR) 1727-1513-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAS45A,113 |
Description | DIODE STANDARD 125V 250MA DO34 |
Customer Reference | |
Detailed Description | Diode 125 V 250mA Through Hole DO-34 |
Datasheet | Datasheet |
EDA/CAD Models | BAS45A,113 Models |
Category | Reverse Recovery Time (trr) 1.5 µs |
Mfr | Current - Reverse Leakage @ Vr 1 nA @ 125 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package DO-34 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N458 | Microchip Technology | 0 | 150-1N458-ND | $31.90600 | Similar |
| BAY72TR | onsemi | 5,585 | BAY72TRFSCT-ND | $2.14000 | Similar |
| BAY73 | onsemi | 6,910 | BAY73FS-ND | $2.06000 | Similar |
| FDH444 | onsemi | 9,844 | FDH444-ND | $2.14000 | Similar |
| FDH444TR | onsemi | 9,788 | FDH444TRCT-ND | $2.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.33520 | $133.52 |
| 500 | $0.99596 | $497.98 |
| 1,000 | $0.88620 | $886.20 |
| 2,000 | $0.79371 | $1,587.42 |
| 5,000 | $0.69335 | $3,466.75 |





