
T541X107M020AH6510 | |
|---|---|
DigiKey Part Number | 399-12065-2-ND - Tape & Reel (TR) 399-12065-1-ND - Cut Tape (CT) 399-12065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T541X107M020AH6510 |
Description | CAP TANT POLY 100UF 20V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541X107M020AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 20 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $157.36000 | $157.36 |
| 10 | $124.44900 | $1,244.49 |
| 50 | $111.28780 | $5,564.39 |
| 100 | $108.97350 | $10,897.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $100.30690 | $50,153.45 |











