Parametric Equivalent
Parametric Equivalent
Direct



BAS40-06WF | |
|---|---|
DigiKey Part Number | BAS40-06WF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-06WF |
Description | DIODE ARR SCHOT 40V 120MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 40 V 120mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |



