
BAS40-04-QR | |
|---|---|
DigiKey Part Number | 1727-BAS40-04-QRTR-ND - Tape & Reel (TR) 1727-BAS40-04-QRCT-ND - Cut Tape (CT) 1727-BAS40-04-QRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS40-04-QR |
Description | DIODE ARR SCHOTTKY 40V TO-236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 40 V 120mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 A | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 1 µA @ 30 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.17500 | $11.75 |
| 50 | $0.84040 | $42.02 |
| 100 | $0.72860 | $72.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38013 | $1,140.39 |
| 6,000 | $0.33908 | $2,034.48 |




