Parametric Equivalent

BAS21GW-QJ | |
|---|---|
DigiKey Part Number | 1727-BAS21GW-QJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS21GW-QJ |
Description | DIODE STANDARD 200V 225MA SOD123 |
Customer Reference | |
Detailed Description | Diode 200 V 225mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 225mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.29007 | $2,900.70 |
| 20,000 | $0.26146 | $5,229.20 |




