Automotive, AEC-Q101 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMN15ENEX

DigiKey Part Number
1727-PMN15ENEXTR-ND - Tape & Reel (TR)
1727-PMN15ENEXCT-ND - Cut Tape (CT)
1727-PMN15ENEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMN15ENEX
Description
MOSFET N-CH 30V 6.4A 6TSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 6.4A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
24mOhm @ 6.4A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
440 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
667mW (Ta), 7.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$2.04200$20.42
100$1.06600$106.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.78089$2,342.67
Manufacturers Standard Package