BAS116GWX is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 55,003
Unit Price: $0.83000
Datasheet

Similar


Panjit International Inc.
In Stock: 31,492
Unit Price: $0.83000
Datasheet

Similar


onsemi
In Stock: 13,719
Unit Price: $0.99000
Datasheet

Similar


onsemi
In Stock: 9,938
Unit Price: $0.83000
Datasheet
Diode 75 V 215mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116GWX

DigiKey Part Number
1727-7321-2-ND - Tape & Reel (TR)
1727-7321-1-ND - Cut Tape (CT)
1727-7321-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116GWX
Description
DIODE STANDARD 75V 215MA SOD123
Customer Reference
Detailed Description
Diode 75 V 215mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes