PDZ10BGWJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS116GWJ

DigiKey Part Number
1727-7322-2-ND - Tape & Reel (TR)
1727-7322-1-ND - Cut Tape (CT)
1727-7322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS116GWJ
Description
DIODE STANDARD 75V 215MA SOD123
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 215mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
215mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3 µs
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,010
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.01300$10.13
100$0.59600$59.60
500$0.43432$217.16
1,000$0.38172$381.72
2,000$0.33739$674.78
5,000$0.28921$1,446.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.24943$2,494.30
20,000$0.22226$4,445.20
30,000$0.22134$6,640.20
50,000$0.21261$10,630.50
Manufacturers Standard Package