Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT32D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHCT32D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT32D-Q100J |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT32S14-13 | Diodes Incorporated | 2,500 | 31-74AHCT32S14-13CT-ND | $0.48000 | Similar |
| MC74VHCT32ADR2 | onsemi | 0 | MC74VHCT32ADR2-ND | $0.27000 | Similar |
| MC74VHCT32ADR2G | onsemi | 5,508 | MC74VHCT32ADR2GOSCT-ND | $0.50000 | Similar |
| SN74AHCT32D | Rochester Electronics, LLC | 19,554 | 2156-SN74AHCT32D-ND | $1.62000 | Similar |
| SN74AHCT32DR | Texas Instruments | 4,174 | 296-4731-1-ND | $0.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.28065 | $3,201.62 |
| 5,000 | $1.24250 | $6,212.50 |
| 7,500 | $1.22339 | $9,175.42 |
| 12,500 | $1.20223 | $15,027.87 |
| 17,500 | $1.18986 | $20,822.55 |
| 25,000 | $1.17796 | $29,449.00 |
| 62,500 | $1.15234 | $72,021.25 |




