
74AHCT32S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT32S14-13TR-ND - Tape & Reel (TR) 31-74AHCT32S14-13CT-ND - Cut Tape (CT) 31-74AHCT32S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT32S14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT32S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.65080 | $41.27 |
| 100 | $1.42310 | $142.31 |
| 250 | $1.31348 | $328.37 |
| 500 | $1.24754 | $623.77 |
| 1,000 | $1.19327 | $1,193.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.13595 | $2,839.88 |
| 5,000 | $1.10140 | $5,507.00 |
| 7,500 | $1.08410 | $8,130.75 |
| 12,500 | $1.06493 | $13,311.62 |
| 17,500 | $1.05372 | $18,440.10 |
| 25,000 | $1.04295 | $26,073.75 |

