
74VHCT245PW,118 | |
|---|---|
DigiKey Part Number | 1727-74VHCT245PW,118TR-ND - Tape & Reel (TR) 1727-74VHCT245PW,118CT-ND - Cut Tape (CT) 1727-74VHCT245PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT245PW,118 |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.51000 | $3.51 |
| 10 | $2.45600 | $24.56 |
| 50 | $2.02000 | $101.00 |
| 100 | $1.88380 | $188.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.50756 | $3,768.90 |
| 5,000 | $1.46223 | $7,311.15 |

