74VHCT08D,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 9,077
Unit Price: $2.47000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.04013
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.28228
Datasheet

Direct


onsemi
In Stock: 4,955
Unit Price: $2.88000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: $14.74000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,240
Unit Price: $2.30000
Datasheet

Similar


Texas Instruments
In Stock: 3,598
Unit Price: $8.15000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.06044
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $4.06044
Datasheet

Similar


Texas Instruments
In Stock: 8,270
Unit Price: $3.05000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $0.93357
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,479
Unit Price: $5.27000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,774
Unit Price: $4.02000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT08D,118

DigiKey Part Number
1727-74VHCT08D,118TR-ND - Tape & Reel (TR)
1727-74VHCT08D,118CT-ND - Cut Tape (CT)
1727-74VHCT08D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHCT08D,118
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.55000$2.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.05300$2,632.50
5,000$1.02057$5,102.85
7,500$1.00431$7,532.32
12,500$0.98631$12,328.88
17,500$0.97578$17,076.15
25,000$0.96565$24,141.25
62,500$0.94386$58,991.25
Manufacturers Standard Package