
SN74AHCT08MDREP | |
---|---|
DigiKey Part Number | 296-22277-2-ND - Tape & Reel (TR) 296-22277-1-ND - Cut Tape (CT) 296-22277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT08MDREP |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT08MDREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.74000 | $14.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.75986 | $24,399.65 |
5,000 | $9.55745 | $47,787.25 |
7,500 | $9.45609 | $70,920.68 |