Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74VHC541BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74VHC541BQ-Q100XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC541BQ-Q100X |
Description | IC BUFF 2V/5.5V 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 20-DHVQFN (4.5x2.5) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC541BQ,115 | Nexperia USA Inc. | 2,000 | 1727-6773-1-ND | $3.21000 | Parametric Equivalent |
| 74AHC541BQ-Q100X | Nexperia USA Inc. | 5,761 | 1727-74AHC541BQ-Q100XCT-ND | $3.62000 | Parametric Equivalent |
| 74VHC541BQ,115 | Nexperia USA Inc. | 3,200 | 1727-7068-1-ND | $4.44000 | Parametric Equivalent |
| SN74AHC541QWRKSRQ1 | Texas Instruments | 2,965 | 296-SN74AHC541QWRKSRQ1CT-ND | $6.17000 | Parametric Equivalent |
| SN74AHC541RKSR | Texas Instruments | 3,000 | 296-SN74AHC541RKSRCT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.43219 | $7,296.57 |




