
74LVT573D,118 | |
|---|---|
DigiKey Part Number | 1727-74LVT573D,118TR-ND - Tape & Reel (TR) 1727-74LVT573D,118CT-ND - Cut Tape (CT) 1727-74LVT573D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT573D,118 |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT573D,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2.7V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 2.7ns | |
Current - Output High, Low | 32mA, 64mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $4.69900 | $46.99 |
| 50 | $3.92580 | $196.29 |
| 100 | $3.68520 | $368.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.81085 | $5,621.70 |
| 4,000 | $2.73081 | $10,923.24 |




