74LVT244ABQ-Q100X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.16798
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1,278
Unit Price: $4.86000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.16798
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.52000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,724
Unit Price: $6.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,195
Unit Price: $6.67000
Datasheet
20-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244ABQ-Q100X

DigiKey Part Number
1727-74LVT244ABQ-Q100XTR-ND - Tape & Reel (TR)
1727-74LVT244ABQ-Q100XCT-ND - Cut Tape (CT)
1727-74LVT244ABQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVT244ABQ-Q100X
Description
IC BUFF NON-INVERT 3.6V 20DHVQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-DHVQFN (4.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.52000$5.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.48606$7,458.18
6,000$2.42304$14,538.24
9,000$2.39147$21,523.23
15,000$2.35650$35,347.50
21,000$2.33605$49,057.05
30,000$2.31639$69,491.70
Manufacturers Standard Package