
SN74LVTH244ARGYR | |
|---|---|
DigiKey Part Number | 296-13986-2-ND - Tape & Reel (TR) 296-13986-1-ND - Cut Tape (CT) 296-13986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH244ARGYR |
Description | IC BUFF NON-INVERT 3.6V 20-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH244ARGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $4.73600 | $47.36 |
| 25 | $4.25880 | $106.47 |
| 100 | $3.73580 | $373.58 |
| 250 | $3.48656 | $871.64 |
| 500 | $3.33644 | $1,668.22 |
| 1,000 | $3.30825 | $3,308.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.05999 | $9,179.97 |
| 6,000 | $2.98527 | $17,911.62 |
| 9,000 | $2.94782 | $26,530.38 |
| 15,000 | $2.90637 | $43,595.55 |
| 21,000 | $2.88213 | $60,524.73 |

