74LVT244ABQ-Q100X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.33217
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 905
Unit Price: $4.85000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.33217
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.68542
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 489
Unit Price: $6.41000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,175
Unit Price: $6.66000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT244ABQ-Q100X

DigiKey Part Number
1727-74LVT244ABQ-Q100XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT244ABQ-Q100X
Description
IC BUFF 2.7V/3.6V 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 64mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2.7V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
20-VFQFN Exposed Pad
Number of Bits per Element
4
Supplier Device Package
20-DHVQFN (4.5x2.5)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT241BQ,115Nexperia USA Inc.01727-74LVT241BQ,115TR-ND$2.33217Parametric Equivalent
74LVT244ABQ,115Nexperia USA Inc.9051727-7057-1-ND$4.85000Parametric Equivalent
74LVTH244ABQ,115Nexperia USA Inc.01727-74LVTH244ABQ,115TR-ND$2.33217Parametric Equivalent
74LVTH244ABQ-Q100XNexperia USA Inc.01727-74LVTH244ABQ-Q100XTR-ND$2.68542Parametric Equivalent
SN74LVT244BRGYRTexas Instruments489296-13982-1-ND$6.41000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.48289$7,448.67
6,000$2.41994$14,519.64
9,000$2.38842$21,495.78
15,000$2.35349$35,302.35
21,000$2.33307$48,994.47
30,000$2.31344$69,403.20
Manufacturers Standard Package