
74LVT240D,118 | |
---|---|
DigiKey Part Number | 1727-74LVT240D,118TR-ND - Tape & Reel (TR) 1727-74LVT240D,118CT-ND - Cut Tape (CT) 1727-74LVT240D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT240D,118 |
Description | IC BUFFER INVERTING 3.6V 20-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.03000 | $7.03 |
10 | $4.99100 | $49.91 |
50 | $4.17440 | $208.72 |
100 | $3.91950 | $391.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.24730 | $6,494.60 |
4,000 | $3.15716 | $12,628.64 |