
74LVT2241D,118 | |
---|---|
DigiKey Part Number | 1727-74LVT2241D,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT2241D,118 |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.19745 | $6,394.90 |
4,000 | $3.11176 | $12,447.04 |
6,000 | $3.06889 | $18,413.34 |
10,000 | $3.02134 | $30,213.40 |
14,000 | $2.99357 | $41,909.98 |
20,000 | $2.96685 | $59,337.00 |