Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT16245BDL,118 | |
|---|---|
DigiKey Part Number | 1727-6003-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVT16245BDL,118 |
Description | IC TXRX 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 48-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT16245BDGG,118 | Nexperia USA Inc. | 3,967 | 1727-74LVT16245BDGG,118CT-ND | $7.32000 | Similar |
| CLVTH162245MDLREP | Texas Instruments | 0 | 296-22119-1-ND | $42.42000 | Similar |
| CLVTH16245AMDLREP | Texas Instruments | 0 | 296-22130-1-ND | $47.68000 | Similar |
| CLVTH16245AQDLREP | Texas Instruments | 0 | 296-22131-2-ND | $31.48818 | Similar |
| SN74LVT162245ADL | Texas Instruments | 88 | 296-34085-5-ND | $19.32000 | Similar |




