
SN74LVTH162245DLR | |
|---|---|
DigiKey Part Number | 296-8670-2-ND - Tape & Reel (TR) 296-8670-1-ND - Cut Tape (CT) 296-8670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162245DLR |
Description | IC TXRX NON-INVERT 3.6V 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162245DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.67000 | $11.67 |
| 10 | $8.53400 | $85.34 |
| 25 | $7.73480 | $193.37 |
| 100 | $6.86170 | $686.17 |
| 250 | $6.44468 | $1,611.17 |
| 500 | $6.30194 | $3,150.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.98657 | $5,986.57 |
| 2,000 | $5.81626 | $11,632.52 |
| 3,000 | $5.73104 | $17,193.12 |
| 5,000 | $5.63656 | $28,182.80 |
| 7,000 | $5.58138 | $39,069.66 |
| 10,000 | $5.52828 | $55,282.80 |






