Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVT162244BDL,112 | |
|---|---|
DigiKey Part Number | 74LVT162244BDL,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT162244BDL,112 |
Description | IC BUFF 2.7V/3.6V 48-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Number of Elements 4 | Supplier Device Package 48-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT162244BDGG:11 | Nexperia USA Inc. | 0 | 1727-8436-1-ND | $7.32000 | Similar |
| 74LVT162244MTDX | onsemi | 247 | 74LVT162244MTDXFSCT-ND | $29.19000 | Similar |
| CLVTH162244IDGGREP | Texas Instruments | 0 | 296-22117-1-ND | $35.52000 | Similar |
| CLVTH16244AIDGVREP | Texas Instruments | 0 | 296-22122-2-ND | $26.14519 | Similar |
| CLVTH16244AMDGGREP | Texas Instruments | 1,271 | 296-22125-1-ND | $45.38000 | Similar |






