
SN74LVT16244BDGVR | |
|---|---|
DigiKey Part Number | 296-8636-2-ND - Tape & Reel (TR) 296-8636-1-ND - Cut Tape (CT) 296-8636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT16244BDGVR |
Description | IC BUFF 2.7V/3.6V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT16244BDGVR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 48-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.98711 | $15,974.22 |
| 4,000 | $7.80537 | $31,221.48 |
| 6,000 | $7.71436 | $46,286.16 |
| 10,000 | $7.61355 | $76,135.50 |

