
74LVCU04AD,118 | |
---|---|
DigiKey Part Number | 1727-3112-2-ND - Tape & Reel (TR) 1727-3112-1-ND - Cut Tape (CT) 1727-3112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCU04AD,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCU04AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 1.2V | |
Input Logic Level - High | 1.08V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.37100 | $13.71 |
25 | $1.21200 | $30.30 |
100 | $1.03700 | $103.70 |
250 | $0.95380 | $238.45 |
500 | $0.90370 | $451.85 |
1,000 | $0.86232 | $862.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.81069 | $2,026.73 |