74LVCH16541ADL,118 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.76703
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.76703
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.08737
Datasheet

Similar


Texas Instruments
In Stock: 744
Unit Price: $14.60000
Datasheet
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16541ADL,118

DigiKey Part Number
74LVCH16541ADL,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVCH16541ADL,118
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.27507$9,275.07
2,000$9.03118$18,062.36
3,000$8.90908$26,727.24
5,000$8.77377$43,868.85
7,000$8.69466$60,862.62
Manufacturers Standard Package