74LVCH16541ADL,112 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.76703
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $6.76703
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $9.08737
Datasheet

Similar


Texas Instruments
In Stock: 744
Unit Price: $14.60000
Datasheet
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH16541ADL,112

DigiKey Part Number
74LVCH16541ADL,112-ND
Manufacturer
Manufacturer Product Number
74LVCH16541ADL,112
Description
IC BUFF NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Not For New Designs
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,581$10.44144$16,507.92
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.