
74LVCH16373ADGV-QJ | |
|---|---|
DigiKey Part Number | 1727-74LVCH16373ADGV-QJTR-ND - Tape & Reel (TR) 1727-74LVCH16373ADGV-QJCT-ND - Cut Tape (CT) 1727-74LVCH16373ADGV-QJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCH16373ADGV-QJ |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP |
Datasheet | Datasheet |
Category | Delay Time - Propagation 2.9ns |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type D-Type Transparent Latch | Mounting Type Surface Mount |
Circuit 8:8 | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Output Type Tri-State | Supplier Device Package |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16373ADGV-Q1J | Nexperia USA Inc. | 1,737 | 1727-74LVC16373ADGV-Q1JCT-ND | $10.03000 | Parametric Equivalent |
| 74LVC16373ADGVJ | Nexperia USA Inc. | 2,065 | 1727-74LVC16373ADGVJCT-ND | $8.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.96000 | $8.96 |
| 10 | $6.47900 | $64.79 |
| 25 | $5.85360 | $146.34 |
| 100 | $5.16640 | $516.64 |
| 250 | $4.83820 | $1,209.55 |
| 500 | $4.66686 | $2,333.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.30583 | $10,764.58 |
| 5,000 | $4.20232 | $21,011.60 |
| 7,500 | $4.15047 | $31,128.53 |
| 12,500 | $4.09303 | $51,162.88 |
| 17,500 | $4.05945 | $71,040.38 |

