
74LVC16373ADGVJ | |
|---|---|
DigiKey Part Number | 1727-74LVC16373ADGVJTR-ND - Tape & Reel (TR) 1727-74LVC16373ADGVJCT-ND - Cut Tape (CT) 1727-74LVC16373ADGVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC16373ADGVJ |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.9ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC16373ADGV-Q1J | Nexperia USA Inc. | 1,437 | 1727-74LVC16373ADGV-Q1JCT-ND | $10.03000 | Parametric Equivalent |
| 74LVCH16373ADGV-QJ | Nexperia USA Inc. | 2,390 | 1727-74LVCH16373ADGV-QJCT-ND | $8.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.22400 | $62.24 |
| 25 | $5.61680 | $140.42 |
| 100 | $4.95430 | $495.43 |
| 250 | $4.63760 | $1,159.40 |
| 500 | $4.46428 | $2,232.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.64199 | $9,104.98 |
| 5,000 | $3.55175 | $17,758.75 |
| 7,500 | $3.50656 | $26,299.20 |
| 12,500 | $3.45650 | $43,206.25 |
| 17,500 | $3.42722 | $59,976.35 |

