74LVC541APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,580
Unit Price: $7.52000
Datasheet

Similar


Texas Instruments
In Stock: 1,771
Unit Price: $10.70000
Datasheet

Similar


onsemi
In Stock: 949
Unit Price: $7.84000
Datasheet

Similar


onsemi
In Stock: 73
Unit Price: $6.78000
Datasheet

Similar


Texas Instruments
In Stock: 10,493
Unit Price: $6.29000
Datasheet

Similar


Texas Instruments
In Stock: 9,893
Unit Price: $6.54000
Datasheet

Similar


Texas Instruments
In Stock: 3,041
Unit Price: $8.90000
Datasheet

Similar


Texas Instruments
In Stock: 28,428
Unit Price: $5.15000
Datasheet

Similar


Texas Instruments
In Stock: 207
Unit Price: $6.37000
Datasheet

Similar


Texas Instruments
In Stock: 1,930
Unit Price: $10.05000
Datasheet

Similar


Texas Instruments
In Stock: 728
Unit Price: $20.91000
Datasheet

Similar


Texas Instruments
In Stock: 2,049
Unit Price: $8.50000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $4.49000
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC541APW,112

DigiKey Part Number
1727-2879-ND
Manufacturer
Manufacturer Product Number
74LVC541APW,112
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVC541APW,112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types