
74LVC541ABQ,115 | |
---|---|
DigiKey Part Number | 1727-7048-2-ND - Tape & Reel (TR) 1727-7048-1-ND - Cut Tape (CT) 1727-7048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC541ABQ,115 |
Description | IC BUFF NON-INVERT 3.6V 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC541ABQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.42600 | $24.26 |
25 | $2.15680 | $53.92 |
100 | $1.85840 | $185.84 |
250 | $1.71648 | $429.12 |
500 | $1.63102 | $815.51 |
1,000 | $1.56061 | $1,560.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.47366 | $4,420.98 |
6,000 | $1.43110 | $8,586.60 |