74LVC3G34DC,125 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.39814
Datasheet

Similar


onsemi
In Stock: 2,086
Unit Price: $2.53000
Datasheet

Similar


onsemi
In Stock: 4,005
Unit Price: $1.88000
Datasheet

Similar


Texas Instruments
In Stock: 2,655
Unit Price: $4.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $1.55545
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2,920
Unit Price: $2.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 32,721
Unit Price: $3.51000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.23487
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.83437
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,120
Unit Price: $6.45000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.47985
Datasheet
8-VFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G34DC,125

DigiKey Part Number
1727-7305-2-ND - Tape & Reel (TR)
1727-7305-1-ND - Cut Tape (CT)
1727-7305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G34DC,125
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):6000
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.05900$30.59
50$2.52920$126.46
100$2.36430$236.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.89149$5,674.47
6,000$1.83923$11,035.38
Manufacturers Standard Package