
74LVC3G07GT,115 | |
---|---|
DigiKey Part Number | 1727-74LVC3G07GT,115TR-ND - Tape & Reel (TR) 1727-74LVC3G07GT,115CT-ND - Cut Tape (CT) 1727-74LVC3G07GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G07GT,115 |
Description | IC BUFFER NON-INVERT 5.5V 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.78000 | $2.78 |
10 | $1.91200 | $19.12 |
50 | $1.56020 | $78.01 |
100 | $1.45160 | $145.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10969 | $5,548.45 |
10,000 | $1.07996 | $10,799.60 |