Inverter IC 3 Channel Open Drain 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G06GS,115

DigiKey Part Number
1727-8081-2-ND - Tape & Reel (TR)
1727-8081-1-ND - Cut Tape (CT)
1727-8081-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G06GS,115
Description
IC INVERTER 3CH 3-INP 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Open Drain 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-XSON (1.35x1)
Features
Open Drain
Package / Case
8-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC3G06GT,115Nexperia USA Inc.8,5101727-74LVC3G06GT,115CT-ND$1.89000Parametric Equivalent
In-Stock: 2,737
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.83300$18.33
25$1.62800$40.70
100$1.40180$140.18
250$1.29372$323.43
500$1.22862$614.31
1,000$1.17502$1,175.02
2,500$1.16104$2,902.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.75452$3,772.60
10,000$0.73370$7,337.00
15,000$0.72327$10,849.05
25,000$0.71172$17,793.00
35,000$0.70496$24,673.60
50,000$0.69847$34,923.50
Manufacturers Standard Package