
74LVC3G06GT,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC3G06GT,115TR-ND - Tape & Reel (TR) 1727-74LVC3G06GT,115CT-ND - Cut Tape (CT) 1727-74LVC3G06GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06GT,115 |
Description | IC INVERTER 3CH 3-INP 8XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC3G06GT,115 Models |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Features Open Drain | Package / Case 8-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.26600 | $12.66 |
| 25 | $1.11800 | $27.95 |
| 100 | $0.95700 | $95.70 |
| 250 | $0.87872 | $219.68 |
| 500 | $0.83202 | $416.01 |
| 1,000 | $0.79337 | $793.37 |
| 2,500 | $0.76983 | $1,924.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.72805 | $3,640.25 |
| 10,000 | $0.70782 | $7,078.20 |
| 15,000 | $0.69770 | $10,465.50 |
| 25,000 | $0.68648 | $17,162.00 |
| 35,000 | $0.67991 | $23,796.85 |
| 50,000 | $0.67361 | $33,680.50 |

