
74LVC374AD,118 | |
|---|---|
DigiKey Part Number | 1727-74LVC374AD,118TR-ND - Tape & Reel (TR) 1727-74LVC374AD,118CT-ND - Cut Tape (CT) 1727-74LVC374AD,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC374AD,118 |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC374AD,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-SO | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.38900 | $43.89 |
| 50 | $3.65660 | $182.83 |
| 100 | $3.42980 | $342.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.37955 | $4,759.10 |
| 4,000 | $2.30979 | $9,239.16 |

