1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G53GS,115

DigiKey Part Number
1727-74LVC2G53GS,115TR-ND - Tape & Reel (TR)
1727-74LVC2G53GS,115CT-ND - Cut Tape (CT)
1727-74LVC2G53GS,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G53GS,115
Description
IC SWITCH SPDT X 1 10OHM 8XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 10Ohm 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
3.8ns, 3.8ns
-3db Bandwidth
300MHz
Charge Injection
7.5pC
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
5µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFDFN
Supplier Device Package
8-XSON (1.35x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,695
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.28000$2.28
10$1.56600$15.66
25$1.38680$34.67
100$1.18950$118.95
250$1.09552$273.88
500$1.03906$519.53
1,000$0.99256$992.56
2,500$0.97364$2,434.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.73046$3,652.30
10,000$0.71021$7,102.10
15,000$0.70007$10,501.05
25,000$0.68884$17,221.00
35,000$0.68227$23,879.45
50,000$0.67596$33,798.00
Manufacturers Standard Package