Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

74AUP2G08GN,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G08GN,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G08GN,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON (1.2x1) |
Datasheet | Datasheet |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON (1.2x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G08GS,115 | Nexperia USA Inc. | 10,600 | 1727-74AUP2G08GS,115CT-ND | $2.47000 | Parametric Equivalent |
| 74AUP2G08GT,115 | Nexperia USA Inc. | 1,467 | 1727-74AUP2G08GT,115CT-ND | $2.06000 | Parametric Equivalent |
| SN74AUP2G08DQER | Texas Instruments | 923 | 296-25638-1-ND | $3.70000 | Similar |
| 74AUP2G08RA3-7 | Diodes Incorporated | 0 | 74AUP2G08RA3-7DITR-ND | $0.84576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.57287 | $12,864.35 |
| 10,000 | $2.51582 | $25,158.20 |
| 15,000 | $2.48726 | $37,308.90 |
| 25,000 | $2.45560 | $61,390.00 |





