
74AUP2G08GT,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G08GT,115TR-ND - Tape & Reel (TR) 1727-74AUP2G08GT,115CT-ND - Cut Tape (CT) 1727-74AUP2G08GT,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G08GT,115 |
Description | IC GATE AND 2CH 2-INP 8XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G08GT,115 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.2ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Inputs 2 | Package / Case 8-XFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G08GS,115 | Nexperia USA Inc. | 10,600 | 1727-74AUP2G08GS,115CT-ND | $2.47000 | Parametric Equivalent |
| 74AUP2G08RA3-7 | Diodes Incorporated | 0 | 74AUP2G08RA3-7DITR-ND | $0.84576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.26920 | $31.73 |
| 100 | $1.08770 | $108.77 |
| 250 | $1.00104 | $250.26 |
| 500 | $0.94876 | $474.38 |
| 1,000 | $0.90568 | $905.68 |
| 2,500 | $0.88430 | $2,210.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.60101 | $3,005.05 |
| 10,000 | $0.58374 | $5,837.40 |
| 15,000 | $0.57510 | $8,626.50 |
| 25,000 | $0.56552 | $14,138.00 |
| 35,000 | $0.55992 | $19,597.20 |
| 50,000 | $0.55454 | $27,727.00 |




