Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74LVC2G241GT,115 | |
|---|---|
DigiKey Part Number  | 1727-8067-2-ND - Tape & Reel (TR) 1727-8067-1-ND - Cut Tape (CT) 1727-8067-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 74LVC2G241GT,115  | 
Description  | IC BUFFER NON-INVERT 5.5V 8XSON  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Nexperia USA Inc.  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Logic Type  | Buffer, Non-Inverting  | |
Number of Elements  | 2  | |
Number of Bits per Element  | 1  | |
Input Type  | -  | |
Output Type  | 3-State  | |
Current - Output High, Low  | 32mA, 32mA  | |
Voltage - Supply  | 1.65V ~ 5.5V  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-XFDFN  | |
Supplier Device Package  | 8-XSON, SOT833-1 (1.95x1)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $2.28000 | $2.28 | 
| 10 | $1.57500 | $15.75 | 
| 50 | $1.27760 | $63.88 | 
| 100 | $1.18620 | $118.62 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.90308 | $4,515.40 | 








