
74LVC2G240GN,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G240GN,115TR-ND - Tape & Reel (TR) 1727-74LVC2G240GN,115CT-ND - Cut Tape (CT) 1727-74LVC2G240GN,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G240GN,115 |
Description | IC BUFF 1.65V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.2x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-XSON (1.2x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC2G240GS,115 | Nexperia USA Inc. | 3,389 | 1727-74LVC2G240GS,115CT-ND | $2.06000 | Parametric Equivalent |
| 74LVC2G240GT,115 | Nexperia USA Inc. | 8,794 | 1727-8064-1-ND | $1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.88600 | $28.86 |
| 25 | $2.57480 | $64.37 |
| 100 | $2.23710 | $223.71 |
| 250 | $2.07644 | $519.11 |
| 500 | $1.97924 | $989.62 |
| 1,000 | $1.91577 | $1,915.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.76399 | $8,819.95 |
| 10,000 | $1.72213 | $17,221.30 |
| 15,000 | $1.70116 | $25,517.40 |
| 25,000 | $1.67794 | $41,948.50 |
| 35,000 | $1.66436 | $58,252.60 |

