
74LVC2G240GS,115 | |
---|---|
DigiKey Part Number | 1727-74LVC2G240GS,115TR-ND - Tape & Reel (TR) 1727-74LVC2G240GS,115CT-ND - Cut Tape (CT) 1727-74LVC2G240GS,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G240GS,115 |
Description | IC BUFFER INVERTING 5.5V 8-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.39900 | $13.99 |
25 | $1.24120 | $31.03 |
100 | $1.06190 | $106.19 |
250 | $0.97696 | $244.24 |
500 | $0.92560 | $462.80 |
1,000 | $0.88338 | $883.38 |
2,500 | $0.86150 | $2,153.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.71744 | $3,587.20 |
10,000 | $0.69745 | $6,974.50 |
15,000 | $0.68744 | $10,311.60 |
25,000 | $0.67636 | $16,909.00 |
35,000 | $0.66988 | $23,445.80 |
50,000 | $0.66365 | $33,182.50 |
125,000 | $0.65023 | $81,278.75 |