
74LVC2G125DC-Q100H | |
---|---|
DigiKey Part Number | 1727-74LVC2G125DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G125DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G125DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G125DC-Q100H |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.99500 | $19.95 |
25 | $1.77360 | $44.34 |
100 | $1.52970 | $152.97 |
250 | $1.41328 | $353.32 |
500 | $1.34300 | $671.50 |
1,000 | $1.28527 | $1,285.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.21391 | $3,641.73 |
6,000 | $1.17900 | $7,074.00 |
9,000 | $1.16153 | $10,453.77 |
15,000 | $1.14216 | $17,132.40 |
21,000 | $1.13084 | $23,747.64 |
30,000 | $1.11994 | $33,598.20 |