Similar
Similar

74LVC1G99GT,115 | |
|---|---|
DigiKey Part Number | 1727-3983-2-ND - Tape & Reel (TR) 1727-3983-1-ND - Cut Tape (CT) 1727-3983-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G99GT,115 |
Description | IC MF CFG 1-CIR 4-IN 8-XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 4 Input 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G99GT,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Tri-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON, SOT833-1 (1.95x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.71000 | $1.71 |
| 10 | $1.15900 | $11.59 |
| 25 | $1.02160 | $25.54 |
| 100 | $0.87130 | $87.13 |
| 250 | $0.79952 | $199.88 |
| 500 | $0.75646 | $378.23 |
| 1,000 | $0.72089 | $720.89 |
| 2,500 | $0.69654 | $1,741.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.66066 | $3,303.30 |
| 10,000 | $0.64203 | $6,420.30 |
| 15,000 | $0.63269 | $9,490.35 |
| 25,000 | $0.62234 | $15,558.50 |
| 35,000 | $0.61630 | $21,570.50 |
| 50,000 | $0.61049 | $30,524.50 |
| 125,000 | $0.59797 | $74,746.25 |





