
74LVC1G57GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC1G57GS,132TR-ND - Tape & Reel (TR) 1727-74LVC1G57GS,132CT-ND - Cut Tape (CT) 1727-74LVC1G57GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G57GS,132 |
Description | IC MF CFG 1-CIR 3-IN 6XSON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type Single-Ended |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Configurable Multiple Function | Package / Case 6-XFDFN |
Number of Circuits 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Inputs 3 | Base Product Number |
Schmitt Trigger Input Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G57FZ4-7 | Diodes Incorporated | 80 | 31-74LVC1G57FZ4-7CT-ND | $1.81000 | Direct |
| NC7SZ57L6X | onsemi | 185 | NC7SZ57L6XFSCT-ND | $1.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.62000 | $16.20 |
| 25 | $1.43400 | $35.85 |
| 100 | $1.23240 | $123.24 |
| 250 | $1.13588 | $283.97 |
| 500 | $1.07768 | $538.84 |
| 1,000 | $1.02966 | $1,029.66 |
| 2,500 | $1.01134 | $2,528.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.52211 | $2,610.55 |
| 10,000 | $0.50674 | $5,067.40 |
| 15,000 | $0.49905 | $7,485.75 |
| 25,000 | $0.49051 | $12,262.75 |
| 35,000 | $0.48553 | $16,993.55 |
| 50,000 | $0.48074 | $24,037.00 |

