


74LVC1G384GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC1G384GW-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC1G384GW-Q100HCT-ND - Cut Tape (CT) 1727-74LVC1G384GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G384GW-Q100H |
Description | IC SWITCH SPST-NCX1 10OHM 5TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G384GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4.2ns, 5ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $1.02800 | $10.28 |
| 25 | $0.90400 | $22.60 |
| 100 | $0.76930 | $76.93 |
| 250 | $0.70524 | $176.31 |
| 500 | $0.66638 | $333.19 |
| 1,000 | $0.63440 | $634.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59492 | $1,784.76 |
| 6,000 | $0.57558 | $3,453.48 |
| 9,000 | $0.56590 | $5,093.10 |
| 15,000 | $0.55517 | $8,327.55 |
| 21,000 | $0.54890 | $11,526.90 |
| 30,000 | $0.54287 | $16,286.10 |
| 75,000 | $0.52989 | $39,741.75 |
| 150,000 | $0.52207 | $78,310.50 |

