Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G34GS,132

DigiKey Part Number
1727-8043-2-ND - Tape & Reel (TR)
1727-8043-1-ND - Cut Tape (CT)
1727-8043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G34GS,132
Description
IC BUFF 1.65V 6-XSON, SOT1202
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G34GM,115Nexperia USA Inc.881727-3976-1-ND$1.89000Parametric Equivalent
74LVC1G34GM,132Nexperia USA Inc.5,0001727-74LVC1G34GM,132CT-ND$1.81000Parametric Equivalent
74LVC1G34FW4-7Diodes Incorporated3,00031-74LVC1G34FW4-7CT-ND$1.40000Parametric Equivalent
74LVC1G34FW5-7Diodes Incorporated074LVC1G34FW5-7-ND$0.50582Parametric Equivalent
74LVC1G34FX4-7Diodes Incorporated5,00074LVC1G34FX4-7DICT-ND$0.82120Parametric Equivalent
In-Stock: 1,234
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.24100$12.41
25$1.09840$27.46
100$0.93730$93.73
250$0.86064$215.16
500$0.81442$407.21
1,000$0.77652$776.52
2,500$0.75273$1,881.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.64034$3,201.70
10,000$0.62215$6,221.50
15,000$0.61304$9,195.60
25,000$0.60295$15,073.75
35,000$0.59705$20,896.75
50,000$0.59138$29,569.00
Manufacturers Standard Package