
74LVC1G34GM,115 | |
---|---|
DigiKey Part Number | 1727-3976-2-ND - Tape & Reel (TR) 1727-3976-1-ND - Cut Tape (CT) 1727-3976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G34GM,115 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.28900 | $12.89 |
25 | $1.13960 | $28.49 |
100 | $0.97550 | $97.55 |
250 | $0.89632 | $224.08 |
500 | $0.84868 | $424.34 |
1,000 | $0.80952 | $809.52 |
2,500 | $0.78632 | $1,965.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.59329 | $2,966.45 |
10,000 | $0.57622 | $5,762.20 |
15,000 | $0.56767 | $8,515.05 |
25,000 | $0.55819 | $13,954.75 |
35,000 | $0.55266 | $19,343.10 |
50,000 | $0.54733 | $27,366.50 |
125,000 | $0.53587 | $66,983.75 |