
74LVC1G14GX4-Q100Z | |
---|---|
DigiKey Part Number | 1727-74LVC1G14GX4-Q100ZTR-ND - Tape & Reel (TR) 1727-74LVC1G14GX4-Q100ZCT-ND - Cut Tape (CT) 1727-74LVC1G14GX4-Q100ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G14GX4-Q100Z |
Description | IC INVERT SCHMITT 1CH 1IN 4X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger 4-X2SON (0.6x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.46V ~ 1.58V | |
Input Logic Level - High | 1.14V ~ 2.79V | |
Max Propagation Delay @ V, Max CL | 6.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-X2SON (0.6x0.6) | |
Package / Case | 4-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.70000 | $2.70 |
10 | $1.86300 | $18.63 |
50 | $1.51940 | $75.97 |
100 | $1.41410 | $141.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.05490 | $10,549.00 |
20,000 | $1.03090 | $20,618.00 |