
74LVC1G126GZ-Q10YL | |
---|---|
DigiKey Part Number | 1727-74LVC1G126GZ-Q10YLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC1G126GZ-Q10YL |
Description | IC BUFFER NON-INVERT 5.5V 5-XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-XSON (1.1x0.85) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.57283 | $5,728.30 |
20,000 | $0.55885 | $11,177.00 |
30,000 | $0.55184 | $16,555.20 |
50,000 | $0.54408 | $27,204.00 |
70,000 | $0.53955 | $37,768.50 |
100,000 | $0.53518 | $53,518.00 |